Cable Assembly Coaxial RP-SMA to SMA RG-58 70.9" (1.8m) 5.9'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBA-SMAM-SMAMRP18

DigiKey Part Number
CBA-SMAM-SMAMRP18-ND
Manufacturer
Manufacturer Product Number
CBA-SMAM-SMAMRP18
Description
COAX CBL RP-SMA TO SMA 5.9'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial RP-SMA to SMA RG-58 70.9" (1.8m) 5.9'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
RF Solutions
Length
70.9" (1.8m) 5.9'
Packaging
Bulk
Cable Type
RG-58
Part Status
Active
Cable Impedance
50 Ohms
Style
RP-SMA to SMA
Overall Impedance
50 Ohms
1st Connector
RP-SMA Plug
Frequency - Max
2.7 GHz
1st Contact Gender
Female
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Features
Shielded
2nd Connector
SMA Plug
Base Product Number
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 146
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥87.92000¥87.92
Manufacturers Standard Package