
22037 | |
|---|---|
DigiKey Part Number | 1568-22037-ND |
Manufacturer | |
Manufacturer Product Number | 22037 |
Description | COAX CBL RP-SMA TO RP-SMA 9.8" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to RP-SMA RG-174 9.843" (250.00mm) |
Datasheet | Datasheet |
Category | 2nd Connector RP-SMA Plug |
Manufacturer SparkFun Electronics | 2nd Contact Gender Female |
Packaging Box | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 9.843" (250.00mm) |
Style RP-SMA to RP-SMA | Cable Type RG-174 |
1st Connector RP-SMA Jack | Cable Impedance 50 Ohms |
1st Contact Gender Male | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.36000 | ¥35.36 |









