
CSA-RPSM-216-RSFB | |
|---|---|
DigiKey Part Number | CSA-RPSM-216-RSFB-ND |
Manufacturer | |
Manufacturer Product Number | CSA-RPSM-216-RSFB |
Description | COAX CBL RP-SMA TO RP-SMA 8.5" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to RP-SMA RG-174 8.500" (215.90mm) |
Datasheet | Datasheet |
EDA/CAD Models | CSA-RPSM-216-RSFB Models |
Category | 2nd Connector RP-SMA Plug |
Manufacturer TE Connectivity Linx | 2nd Contact Gender Female |
Packaging Bulk | Length 8.500" (215.90mm) |
Part Status Active | Cable Type RG-174 |
Style RP-SMA to RP-SMA | Cable Impedance 50 Ohms |
1st Connector RP-SMA Jack | Color Black |
1st Contact Gender Male | Features Shielded |
1st Connector Mounting Type Panel Mount | Base Product Number |
1st Connector Mounting Feature Bulkhead - Front Side Nut |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥118.09000 | ¥118.09 |
| 250 | ¥108.69312 | ¥27,173.28 |
| 500 | ¥106.90322 | ¥53,451.61 |




