Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.2 +EDR, Class 1, 2 and 3 Transceiver Module 2.4GHz ~ 2.5GHz Antenna Not Included, U.FL Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESP32-WROOM-32UE-N16

DigiKey Part Number
1965-ESP32-WROOM-32UE-N16TR-ND - Tape & Reel (TR)
1965-ESP32-WROOM-32UE-N16CT-ND - Cut Tape (CT)
1965-ESP32-WROOM-32UE-N16DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESP32-WROOM-32UE-N16
Description
RF TXRX MOD BT WIFIU.FL SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.2 +EDR, Class 1, 2 and 3 Transceiver Module 2.4GHz ~ 2.5GHz Antenna Not Included, U.FL Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ESP32-WROOM-32UE-N16 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Output
20dBm
Mfr
Sensitivity
-98dBm
Series
Serial Interfaces
ADC, GPIO, I2C, I2S, PWM, SDIO, SPI, UART
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Antenna Type
Antenna Not Included, U.FL
Part Status
Active
Utilized IC / Part
ESP32-D0WD-V3
DigiKey Programmable
Not Verified
Memory Size
16MB Flash, 448kB ROM, 536kB SRAM
RF Family/Standard
Bluetooth, WiFi
Voltage - Supply
3V ~ 3.6V
Protocol
Mounting Type
Surface Mount
Modulation
CCK, DSSS, OFDM
Operating Temperature
-40°C ~ 85°C
Frequency
2.4GHz ~ 2.5GHz
Package / Case
38-SMD Module
Data Rate
150Mbps
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 935
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥48.63000¥48.63
10¥42.08600¥420.86
25¥39.82160¥995.54
100¥36.70220¥3,670.22
250¥34.83388¥8,708.47
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
650¥24.80998¥16,126.49
Manufacturers Standard Package