Cable Assembly Coaxial I-PEX MHF1 to RP-SMA RG-178 5.906" (150.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial I-PEX MHF1 to RP-SMA RG-178 5.906" (150.00mm)
How to Mount a Front-Mount SMA Coaxial Connector Through a Panel - GradConn Guide #2
Introduction to Nautilus IP-Rated Coaxial Connectors

CABLE 162 RF-150-A-1

DigiKey Part Number
2073-CABLE162RF-150-A-1-ND
Manufacturer
Manufacturer Product Number
CABLE 162 RF-150-A-1
Description
COAX CBL MHF1 TO SMA 5.9"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial I-PEX MHF1 to RP-SMA RG-178 5.906" (150.00mm)
Datasheet
 Datasheet
EDA/CAD Models
CABLE 162 RF-150-A-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
GCT
Length
5.906" (150.00mm)
Series
Cable Type
RG-178
Packaging
Bag
Cable Impedance
50 Ohms
Part Status
Active
Overall Impedance
50 Ohms
Style
I-PEX MHF1 to RP-SMA
Frequency - Max
3 GHz
1st Connector
SMA Jack
Color
Brown
1st Contact Gender
Female
Features
IP Rated Unmated
1st Connector Mounting Type
Panel Mount
Operating Temperature
-40°C ~ 90°C
1st Connector Mounting Feature
Bulkhead - Rear Side Nut
Ingress Protection
IP67/IP68 - Dust Tight, Waterproof
2nd Connector
I-PEX MHF1 Plug, Right Angle
Base Product Number
2nd Contact Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,998
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥108.87000¥108.87
10¥92.51800¥925.18
25¥86.72120¥2,168.03
50¥82.58120¥4,129.06
100¥78.63960¥7,863.96
250¥73.71940¥18,429.85
500¥70.20420¥35,102.10
1,000¥66.85745¥66,857.45
Manufacturers Standard Package