
R-667995 | |
|---|---|
DigiKey Part Number | 2508-R-667995TR-ND - Tape & Reel (TR) 2508-R-667995CT-ND - Cut Tape (CT) 2508-R-667995DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R-667995 |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | R-667995 Models |
Category | Actuator Height off PCB, Vertical 0.60mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style SMD (SMT) Tab |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 3.00mm x 2.00mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 163gf |
Switch Function Off-Mom | Ingress Protection IPX8, Water Resistant |
Contact Rating @ Voltage 0.02A @ 15VDC | Mechanical Life 500,000 Cycles |
Actuator Type Standard | Base Product Number |
Mounting Type |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.57000 | ¥1.57 |
| 10 | ¥1.38100 | ¥13.81 |
| 25 | ¥1.29680 | ¥32.42 |
| 100 | ¥1.16520 | ¥116.52 |
| 250 | ¥1.08072 | ¥270.18 |
| 500 | ¥1.02002 | ¥510.01 |
| 1,000 | ¥0.96271 | ¥962.71 |
| 2,500 | ¥0.89296 | ¥2,232.40 |
| 5,000 | ¥0.84524 | ¥4,226.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 20,000 | ¥0.76341 | ¥15,268.20 |
| 40,000 | ¥0.72910 | ¥29,164.00 |
| 60,000 | ¥0.71096 | ¥42,657.60 |
| 100,000 | ¥0.69003 | ¥69,003.00 |










