18 V 30 A Varistor 1 Circuit Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VC0603K300R011

DigiKey Part Number
399-13749-2-ND - Tape & Reel (TR)
399-13749-1-ND - Cut Tape (CT)
399-13749-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VC0603K300R011
Description
VARISTOR 18V 30A 0603
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
18 V 30 A Varistor 1 Circuit Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VC0603K300R011 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Surge
30 A
Manufacturer
KEMET
Energy
0.2J
Series
Number of Circuits
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
210 pF @ 1 kHz
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Maximum AC Volts
11 V
Grade
Automotive
Maximum DC Volts
14 V
Qualification
AEC-Q200
Varistor Voltage (Min)
16.2 V
Mounting Type
Surface Mount
Varistor Voltage (Typ)
18 V
Package / Case
0603 (1608 Metric)
Varistor Voltage (Max)
19.8 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 55,370
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.32000¥1.32
10¥0.87700¥8.77
25¥0.76760¥19.19
100¥0.65000¥65.00
250¥0.59380¥148.45
500¥0.55972¥279.86
1,000¥0.53184¥531.84
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.49000¥1,960.00
8,000¥0.47444¥3,795.52
12,000¥0.46665¥5,599.80
20,000¥0.45802¥9,160.40
28,000¥0.45297¥12,683.16
40,000¥0.44812¥17,924.80
Manufacturers Standard Package