MAX25231ATCB/V+ | ||
---|---|---|
DigiKey Part Number | 505-MAX25231ATCB/V+-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX25231ATCB/V+ | |
Description | 600MA/1A, 2MHZ DC/DC IN S18U | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 12-TDFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX25231ATCB/V+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3.5V ~ 36V | |
Frequency - Switching | 2.1MHz | |
Duty Cycle (Max) | 99% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.81000 | ¥28.81 |
10 | ¥25.85100 | ¥258.51 |
25 | ¥24.43760 | ¥610.94 |
80 | ¥21.18013 | ¥1,694.41 |
230 | ¥20.09435 | ¥4,621.70 |
490 | ¥18.03057 | ¥8,834.98 |
980 | ¥15.20648 | ¥14,902.35 |
2,450 | ¥14.44617 | ¥35,393.12 |
4,900 | ¥13.90308 | ¥68,125.09 |