Similar

PMEG10020ELR-QX | |
|---|---|
DigiKey Part Number | 1727-PMEG10020ELR-QXTR-ND - Tape & Reel (TR) 1727-PMEG10020ELR-QXCT-ND - Cut Tape (CT) 1727-PMEG10020ELR-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG10020ELR-QX |
Description | DIODE SCHOTTKY 100V 2A SOD123W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount SOD-123W |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 830 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3.7 ns | |
Current - Reverse Leakage @ Vr | 150 nA @ 100 V | |
Capacitance @ Vr, F | 70pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.30000 | ¥4.30 |
| 10 | ¥2.65400 | ¥26.54 |
| 50 | ¥1.91860 | ¥95.93 |
| 100 | ¥1.67870 | ¥167.87 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.94418 | ¥2,832.54 |
| 6,000 | ¥0.85636 | ¥5,138.16 |











