
AL8841QMP-13 | |
|---|---|
DigiKey Part Number | 31-AL8841QMP-13TR-ND - Tape & Reel (TR) 31-AL8841QMP-13CT-ND - Cut Tape (CT) 31-AL8841QMP-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL8841QMP-13 |
Description | IC LED DVR REGULATOR 1.5A 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1.5A 8-MSOP-EP |
Datasheet | Datasheet |
Category | Voltage - Output 40V (Switch) |
Manufacturer Diodes Incorporated | Current - Output / Channel 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 1MHz |
Part Status Active | Dimming Analog, PWM |
Type DC DC Regulator | Operating Temperature -40°C ~ 125°C (TA) |
Topology Step-Down (Buck) | Grade Automotive |
Internal Switch(s) Yes | Qualification AEC-Q100 |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Supply (Min) 4.5V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Voltage - Supply (Max) 40V | Supplier Device Package 8-MSOP-EP |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.47000 | ¥4.47 |
| 10 | ¥3.14300 | ¥31.43 |
| 25 | ¥2.80840 | ¥70.21 |
| 100 | ¥2.44210 | ¥244.21 |
| 250 | ¥2.26732 | ¥566.83 |
| 500 | ¥2.16228 | ¥1,081.14 |
| 1,000 | ¥2.07569 | ¥2,075.69 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.98424 | ¥4,960.60 |
| 5,000 | ¥1.92916 | ¥9,645.80 |
| 7,500 | ¥1.90157 | ¥14,261.77 |
| 12,500 | ¥1.87100 | ¥23,387.50 |
| 17,500 | ¥1.85313 | ¥32,429.77 |
| 25,000 | ¥1.83595 | ¥45,898.75 |













