Parametric Equivalent
Similar
Similar
Similar

PMEG6020ER-QX | |
|---|---|
DigiKey Part Number | 1727-PMEG6020ER-QXTR-ND - Tape & Reel (TR) 1727-PMEG6020ER-QXCT-ND - Cut Tape (CT) 1727-PMEG6020ER-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG6020ER-QX |
Description | DIODE SCHOTTKY 60V 2A SOD123W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount SOD-123W |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 530 mV @ 2 A | |
Speed | No Recovery Time > 500mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 60 V | |
Capacitance @ Vr, F | 240pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.22000 | ¥4.22 |
| 10 | ¥2.61300 | ¥26.13 |
| 50 | ¥1.88540 | ¥94.27 |
| 100 | ¥1.64980 | ¥164.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.92698 | ¥2,780.94 |
| 6,000 | ¥0.84051 | ¥5,043.06 |












