SOD-123W Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,855 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.78440 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 3A | 540 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 40 V | 250pF @ 1V, 1MHz | - | - | Surface Mount | SOD-123W | SOD-123W | 150°C (Max) | ||
82,312 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.68865 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 490 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 50 µA @ 40 V | 130pF @ 1V, 1MHz | - | - | Surface Mount | SOD-123W | SOD-123W | 150°C (Max) | ||
83,018 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.74445 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 2A | 830 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 3.7 ns | 150 nA @ 100 V | 70pF @ 1V, 1MHz | - | - | Surface Mount | SOD-123W | SOD-123W | 175°C (Max) | ||
88,294 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.71982 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 2A | 530 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 150 µA @ 60 V | 240pF @ 1V, 1MHz | - | - | Surface Mount | SOD-123W | SOD-123W | 150°C (Max) | ||
61,872 In Stock | 1 : ¥3.45000 Cut Tape (CT) 10,000 : ¥0.66572 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 1A | 1.7 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 5 µA @ 600 V | 20pF @ 4V, 1MHz | - | - | Surface Mount | SOD-123W | SOD-123W | -55°C ~ 175°C | ||
43,968 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥1.16428 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Standard | 1000 V | 1A | 1.7 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 5 µA @ 1000 V | 15pF @ 4V, 1MHz | - | - | Surface Mount | SOD-123W | SOD-123FA | -55°C ~ 150°C | ||
431,259 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.78200 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 1A | 770 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 3.7 ns | 150 nA @ 100 V | 70pF @ 1V, 1MHz | - | - | Surface Mount | SOD-123W | SOD-123W | 175°C (Max) | ||
52,384 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.80055 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 1A | 530 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 60 µA @ 60 V | 120pF @ 1V, 1MHz | - | - | Surface Mount | SOD-123W | SOD-123W | 150°C (Max) | ||
1,817 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥1.23644 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Schottky | 40 V | 3A | 500 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 40 V | 170pF @ 4V, 1MHz | - | - | Surface Mount | SOD-123W | SOD-123FA | -55°C ~ 125°C | ||
38,424 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥0.69503 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 490 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 4.4 ns | 50 µA @ 40 V | 130pF @ 1V, 1MHz | - | - | Surface Mount | SOD-123W | SOD-123W | 175°C (Max) | ||
19,607 In Stock 174,000 Factory | 1 : ¥4.10000 Cut Tape (CT) 3,000 : ¥1.09647 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Schottky | 100 V | 2A | 850 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 100 V | 120pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SOD-123W | SOD-123FA | -55°C ~ 150°C | ||
27,477 In Stock | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥1.64737 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Schottky | 100 V | 3A | 850 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 100 V | 78pF @ 4V, 1MHz | - | - | Surface Mount | SOD-123W | SOD-123FA | -55°C ~ 150°C | ||
24,545 In Stock | 1 : ¥2.71000 Cut Tape (CT) 10,000 : ¥0.40064 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 1A | 800 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 10 µA @ 100 V | - | - | - | Surface Mount | SOD-123W | SOD-123W | -55°C ~ 150°C | ||
12,529 In Stock | 1 : ¥2.71000 Cut Tape (CT) 10,000 : ¥0.40064 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 150 V | 1A | 950 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 10 µA @ 150 V | - | - | - | Surface Mount | SOD-123W | SOD-123W | -55°C ~ 150°C | ||
39,698 In Stock | 1 : ¥2.79000 Cut Tape (CT) 10,000 : ¥0.41139 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1000 V | 1A | 1.7 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 1 µA @ 1000 V | 7pF @ 4V, 1MHz | - | - | Surface Mount | SOD-123W | SOD-123W | -55°C ~ 175°C | ||
38,712 In Stock | 1 : ¥2.87000 Cut Tape (CT) 10,000 : ¥0.42187 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 550 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 40 V | - | - | - | Surface Mount | SOD-123W | SOD-123W | -55°C ~ 150°C | ||
4,350 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.79622 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 2A | 490 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 40 V | 250pF @ 1V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SOD-123W | SOD-123W | 150°C | ||
40,298 In Stock | 1 : ¥3.04000 Cut Tape (CT) 10,000 : ¥0.58347 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 400 V | 1A | 1.25 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 20 ns | 1 µA @ 400 V | 25pF @ 4V, 1MHz | - | - | Surface Mount | SOD-123W | SOD-123W | -55°C ~ 150°C | ||
38,754 In Stock | 1 : ¥3.04000 Cut Tape (CT) 10,000 : ¥0.58347 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 1A | 1.5 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 25 ns | 1 µA @ 600 V | 15pF @ 4V, 1MHz | - | - | Surface Mount | SOD-123W | SOD-123W | -55°C ~ 150°C | ||
34,595 In Stock | 1 : ¥3.04000 Cut Tape (CT) 10,000 : ¥0.39595 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1000 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 1 µA @ 1000 V | - | - | - | Surface Mount | SOD-123W | SOD-123W | -55°C ~ 175°C | ||
20,370 In Stock | 1 : ¥3.04000 Cut Tape (CT) 10,000 : ¥0.39002 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1000 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 1 µA @ 1000 V | - | - | - | Surface Mount | SOD-123W | SOD-123W | -55°C ~ 175°C | ||
6,905 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.82438 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 3A | 620 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 17 ns | 1.8 µA @ 60 V | 580pF @ 1V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SOD-123W | SOD-123W | 175°C (Max) | ||
2,888 In Stock | 1 : ¥3.04000 Cut Tape (CT) 10,000 : ¥0.39467 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 1A | 1.3 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 150 ns | 5 µA @ 600 V | - | - | - | Surface Mount | SOD-123W | SOD-123W | -55°C ~ 175°C | ||
71,665 In Stock | 1 : ¥3.12000 Cut Tape (CT) 10,000 : ¥0.59748 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 1A | 1.5 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 25 ns | 1 µA @ 600 V | 15pF @ 4V, 1MHz | - | - | Surface Mount | SOD-123W | SOD-123W | -55°C ~ 150°C | ||
19,409 In Stock | 1 : ¥3.12000 Cut Tape (CT) 10,000 : ¥0.40116 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1000 V | 1A | 1.3 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 250 ns | 5 µA @ 1000 V | - | - | - | Surface Mount | SOD-123W | SOD-123W | -55°C ~ 175°C |