
PMEG4020ER-QX | |
|---|---|
DigiKey Part Number | 1727-PMEG4020ER-QXTR-ND - Tape & Reel (TR) 1727-PMEG4020ER-QXCT-ND - Cut Tape (CT) 1727-PMEG4020ER-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG4020ER-QX |
Description | DIODE SCHOTTKY 40V 2A SOD123W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount SOD-123W |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | 250pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.72000 | ¥3.72 |
| 10 | ¥2.27400 | ¥22.74 |
| 100 | ¥1.43480 | ¥143.48 |
| 500 | ¥1.07238 | ¥536.19 |
| 1,000 | ¥0.95520 | ¥955.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.80608 | ¥2,418.24 |
| 6,000 | ¥0.73087 | ¥4,385.22 |
| 9,000 | ¥0.69253 | ¥6,232.77 |
| 15,000 | ¥0.64943 | ¥9,741.45 |
| 21,000 | ¥0.62390 | ¥13,101.90 |
| 30,000 | ¥0.59908 | ¥17,972.40 |
| 75,000 | ¥0.54462 | ¥40,846.50 |
| 150,000 | ¥0.53648 | ¥80,472.00 |










