Parametric Equivalent
Direct
Similar
Similar
Similar
Similar
Similar
Similar



PMEG6020ER,115 | |
|---|---|
DigiKey Part Number | 1727-5217-2-ND - Tape & Reel (TR) 1727-5217-1-ND - Cut Tape (CT) 1727-5217-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG6020ER,115 |
Description | DIODE SCHOTTKY 60V 2A SOD123W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount SOD-123W |
Datasheet | Datasheet |
EDA/CAD Models | PMEG6020ER,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 530 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 60 V | |
Capacitance @ Vr, F | 240pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.05000 | ¥4.05 |
| 10 | ¥2.48900 | ¥24.89 |
| 50 | ¥1.79440 | ¥89.72 |
| 100 | ¥1.56870 | ¥156.87 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.87797 | ¥2,633.91 |
| 6,000 | ¥0.79530 | ¥4,771.80 |




















