
BAT54S | |
|---|---|
DigiKey Part Number | 4878-BAT54STR-ND - Tape & Reel (TR) 4878-BAT54SCT-ND - Cut Tape (CT) 4878-BAT54SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54S |
Description | DIODE ARR SCHOTT 30V 200MA SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 30 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAT54S Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Diotec Semiconductor | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOT-23-3 (TO-236) |
Current - Average Rectified (Io) (per Diode) 200mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBAT54S TR PBFREE | Central Semiconductor Corp | 31,841 | 1514-CBAT54STRPBFREECT-ND | ¥7.94000 | Similar |
| CDBT-54S-G | Comchip Technology | 10,701 | 641-2021-1-ND | ¥2.48000 | Similar |
| BAT54C | Shenzhen Slkormicro Semicon Co., Ltd. | 32,214 | 5399-BAT54CCT-ND | ¥0.83000 | Parametric Equivalent |
| BAT54S | Shenzhen Slkormicro Semicon Co., Ltd. | 1,421 | 5399-BAT54SCT-ND | ¥0.83000 | Parametric Equivalent |
| BAT54S | Good-Ark Semiconductor | 8,542 | 4786-BAT54SCT-ND | ¥1.08000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.32000 | ¥1.32 |
| 10 | ¥0.82700 | ¥8.27 |
| 100 | ¥0.50700 | ¥50.70 |
| 500 | ¥0.36718 | ¥183.59 |
| 1,000 | ¥0.32179 | ¥321.79 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.26376 | ¥791.28 |
| 6,000 | ¥0.23440 | ¥1,406.40 |
| 9,000 | ¥0.21941 | ¥1,974.69 |
| 15,000 | ¥0.20253 | ¥3,037.95 |
| 21,000 | ¥0.19253 | ¥4,043.13 |
| 30,000 | ¥0.18280 | ¥5,484.00 |











