
CDBT-54S-G | |
|---|---|
DigiKey Part Number | 641-2021-2-ND - Tape & Reel (TR) 641-2021-1-ND - Cut Tape (CT) 641-2021-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBT-54S-G |
Description | DIODE ARR SCHOTT 30V 200MA SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 30 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Comchip Technology | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Part Status Active | Operating Temperature - Junction 125°C (Max) |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.48000 | ¥2.48 |
| 10 | ¥1.53000 | ¥15.30 |
| 100 | ¥0.95600 | ¥95.60 |
| 500 | ¥0.70394 | ¥351.97 |
| 1,000 | ¥0.62223 | ¥622.23 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.51814 | ¥1,554.42 |
| 6,000 | ¥0.46557 | ¥2,793.42 |
| 9,000 | ¥0.43877 | ¥3,948.93 |
| 15,000 | ¥0.40862 | ¥6,129.30 |
| 21,000 | ¥0.39075 | ¥8,205.75 |
| 30,000 | ¥0.37338 | ¥11,201.40 |







