
CBAT54S TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CBAT54STRPBFREETR-ND - Tape & Reel (TR) 1514-CBAT54STRPBFREECT-ND - Cut Tape (CT) 1514-CBAT54STRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBAT54S TR PBFREE |
Description | DIODE ARR SCHOTT 30V 200MA SOT23 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 30 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Central Semiconductor Corp | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOT-23 |
Current - Average Rectified (Io) (per Diode) 200mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 100 mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.94000 | ¥7.94 |
| 10 | ¥4.97000 | ¥49.70 |
| 100 | ¥3.22450 | ¥322.45 |
| 500 | ¥2.47340 | ¥1,236.70 |
| 1,000 | ¥2.23133 | ¥2,231.33 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.92379 | ¥5,771.37 |
| 6,000 | ¥1.76886 | ¥10,613.16 |
| 9,000 | ¥1.68993 | ¥15,209.37 |
| 15,000 | ¥1.60124 | ¥24,018.60 |
| 21,000 | ¥1.54874 | ¥32,523.54 |
| 30,000 | ¥1.49770 | ¥44,931.00 |


