BAT54S,215 | ||
---|---|---|
DigiKey Part Number | 1727-2904-2-ND - Tape & Reel (TR) 1727-2904-1-ND - Cut Tape (CT) 1727-2904-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BAT54S,215 | |
Description | DIODE ARR SCHOTT 30V TO236AB | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Diode Array 1 Pair Series Connection 30 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | BAT54S,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.54000 | ¥1.54 |
10 | ¥1.08900 | ¥10.89 |
100 | ¥0.58620 | ¥58.62 |
500 | ¥0.46048 | ¥230.24 |
1,000 | ¥0.31975 | ¥319.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.26484 | ¥794.52 |
6,000 | ¥0.25047 | ¥1,502.82 |
9,000 | ¥0.21316 | ¥1,918.44 |
30,000 | ¥0.19717 | ¥5,915.10 |
75,000 | ¥0.17053 | ¥12,789.75 |
150,000 | ¥0.14175 | ¥21,262.50 |