Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPH2502-SR

DigiKey Part Number
5503-TPH2502-SRTR-ND - Tape & Reel (TR)
5503-TPH2502-SRCT-ND - Cut Tape (CT)
5503-TPH2502-SRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPH2502-SR
Description
IC OPAMP 2 CIRCUIT 8-SOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias
3 pA
Mfr
Voltage - Input Offset
2 mV
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
6.5mA (x2 Channels)
Part Status
Active
Current - Output / Channel
290 mA
Amplifier Type
Voltage - Supply Span (Min)
2.5 V
Number of Circuits
2
Voltage - Supply Span (Max)
5.5 V
Output Type
Single Ended, Rail-to-Rail
Operating Temperature
-40°C ~ 125°C
Slew Rate
200V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
120 MHz
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
250 MHz
Supplier Device Package
8-SOP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,006
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.26000¥9.26
10¥6.71500¥67.15
25¥6.06360¥151.59
100¥5.35230¥535.23
250¥5.01260¥1,253.15
500¥4.80784¥2,403.92
1,000¥4.69430¥4,694.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥4.26287¥17,051.48
Manufacturers Standard Package