31 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 6A 15mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FBU201209T-310Y-S

DigiKey Part Number
4713-FBU201209T-310Y-STR-ND - Tape & Reel (TR)
4713-FBU201209T-310Y-SCT-ND - Cut Tape (CT)
4713-FBU201209T-310Y-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FBU201209T-310Y-S
Description
FERRITE BEAD 31 OHM 0805 1LN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
31 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 6A 15mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
6A
Manufacturer
Cal-Chip Electronics, Inc.
DC Resistance (DCR) (Max)
15mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.041" (1.05mm)
Number of Lines
1
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Impedance @ Frequency
31 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FBU201209T-310Y-SCal-Chip Electronics, Inc.3044713-FBU201209T-310Y-SCT-ND¥0.88000Parametric Equivalent
WLBD2012HCU310THWalsin Technology Corporation1,7861292-WLBD2012HCU310THCT-ND¥0.88000Parametric Equivalent
In-Stock: 304
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.88000¥0.88
10¥0.20300¥2.03
25¥0.18000¥4.50
50¥0.16220¥8.11
100¥0.14550¥14.55
250¥0.12556¥31.39
500¥0.11250¥56.25
1,000¥0.10033¥100.33
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.07866¥314.64
8,000¥0.06904¥552.32
12,000¥0.06373¥764.76
20,000¥0.05734¥1,146.80
28,000¥0.05331¥1,492.68
40,000¥0.04926¥1,970.40
Manufacturers Standard Package