BAV199WQ-7 | ||
---|---|---|
DigiKey Part Number | BAV199WQ-7DITR-ND - Tape & Reel (TR) BAV199WQ-7DICT-ND - Cut Tape (CT) BAV199WQ-7DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BAV199WQ-7 | |
Description | DIODE ARRAY GP 85V 140MA SOT323 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Diode Array 1 Pair Series Connection 85 V 140mA (DC) Surface Mount SC-70, SOT-323 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 85 V | |
Current - Average Rectified (Io) (per Diode) | 140mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 50 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 5 nA @ 75 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.55200 | ¥15.52 |
100 | ¥0.75850 | ¥75.85 |
500 | ¥0.63294 | ¥316.47 |
1,000 | ¥0.43977 | ¥439.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.38113 | ¥1,143.39 |
6,000 | ¥0.35355 | ¥2,121.30 |
9,000 | ¥0.29318 | ¥2,638.62 |
30,000 | ¥0.28801 | ¥8,640.30 |
75,000 | ¥0.25869 | ¥19,401.75 |
150,000 | ¥0.22420 | ¥33,630.00 |