220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.4A 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM18PG221SH1D

DigiKey Part Number
490-7817-2-ND - Tape & Reel (TR)
490-7817-1-ND - Cut Tape (CT)
490-7817-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM18PG221SH1D
Description
FERRITE BEAD 220 OHM 0603 1LN
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.4A 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM18PG221SH1D Models
Product Attributes
Filter Similar Products
Category
DC Resistance (DCR) (Max)
100mOhm
Manufacturer
Murata Electronics
Ratings
AEC-Q200
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.037" (0.95mm)
Number of Lines
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance @ Frequency
220 Ohms @ 100 MHz
Base Product Number
Current Rating (Max)
1.4A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14,517
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.88000¥0.88
10¥0.65200¥6.52
25¥0.56440¥14.11
50¥0.50600¥25.30
100¥0.45400¥45.40
250¥0.39108¥97.77
500¥0.34754¥173.77
1,000¥0.30742¥307.42
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.22887¥915.48
8,000¥0.19758¥1,580.64
12,000¥0.18735¥2,248.20
Manufacturers Standard Package