
BLM15AG102SH1D | |
|---|---|
DigiKey Part Number | 490-7804-2-ND - Tape & Reel (TR) 490-7804-1-ND - Cut Tape (CT) 490-7804-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM15AG102SH1D |
Description | FERRITE BEAD 1 KOHM 0402 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 200mA 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | BLM15AG102SH1D Models |
Category | DC Resistance (DCR) (Max) 1Ohm |
Manufacturer Murata Electronics | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.022" (0.55mm) |
Impedance @ Frequency 1 kOhms @ 100 MHz | Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm) |
Current Rating (Max) 200mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.88000 | ¥0.88 |
| 10 | ¥0.54700 | ¥5.47 |
| 25 | ¥0.47960 | ¥11.99 |
| 50 | ¥0.42840 | ¥21.42 |
| 100 | ¥0.38530 | ¥38.53 |
| 250 | ¥0.33184 | ¥82.96 |
| 500 | ¥0.29516 | ¥147.58 |
| 1,000 | ¥0.26149 | ¥261.49 |
| 5,000 | ¥0.19232 | ¥961.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.16117 | ¥1,611.70 |
| 20,000 | ¥0.15429 | ¥3,085.80 |











