
OPA991QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-OPA991QDBVRQ1TR-ND - Tape & Reel (TR) 296-OPA991QDBVRQ1CT-ND - Cut Tape (CT) 296-OPA991QDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA991QDBVRQ1 |
Description | IC OPAMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA991QDBVRQ1 Models |
Category | Current - Supply 560µA |
Mfr | Current - Output / Channel 75 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 40 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 21V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 4.5 MHz | Package / Case SC-74A, SOT-753 |
Current - Input Bias 10 pA | Supplier Device Package SOT-23-5 |
Voltage - Input Offset 125 µV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.95000 | ¥14.95 |
| 10 | ¥10.97600 | ¥109.76 |
| 25 | ¥9.97360 | ¥249.34 |
| 100 | ¥8.86870 | ¥886.87 |
| 250 | ¥8.34192 | ¥2,085.48 |
| 500 | ¥8.02444 | ¥4,012.22 |
| 1,000 | ¥7.97215 | ¥7,972.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥7.43993 | ¥22,319.79 |
| 6,000 | ¥7.28190 | ¥43,691.40 |
| 9,000 | ¥7.20276 | ¥64,824.84 |










