
BLM31KN471SZ1L | |
|---|---|
DigiKey Part Number | 490-16531-2-ND - Tape & Reel (TR) 490-16531-1-ND - Cut Tape (CT) 490-16531-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM31KN471SZ1L |
Description | FERRITE BEAD 470 OHM 1206 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 4A 20mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM31KN471SZ1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 470 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.071" (1.80mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Features | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.29000 | ¥3.29 |
| 10 | ¥2.33200 | ¥23.32 |
| 25 | ¥2.02080 | ¥50.52 |
| 50 | ¥1.80280 | ¥90.14 |
| 100 | ¥1.60510 | ¥160.51 |
| 250 | ¥1.36480 | ¥341.20 |
| 500 | ¥1.19856 | ¥599.28 |
| 1,000 | ¥1.04422 | ¥1,044.22 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥0.86802 | ¥2,170.05 |










