
TLV1805QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-TLV1805QDBVRQ1TR-ND - Tape & Reel (TR) 296-TLV1805QDBVRQ1CT-ND - Cut Tape (CT) 296-TLV1805QDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1805QDBVRQ1 |
Description | IC COMPARATOR 1 GEN PUR SOT23-6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TLV1805QDBVRQ1 Models |
Category | Current - Quiescent (Max) 150µA |
Manufacturer Texas Instruments | CMRR, PSRR (Typ) 60dB CMRR, 70dB PSRR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay (Max) 250ns (Typ) |
Part Status Active | Hysteresis 15mV |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C (TA) |
Number of Elements 1 | Grade Automotive |
Output Type Push-Pull | Qualification AEC-Q100 |
Voltage - Supply, Single/Dual (±) 3.3V ~ 40V, ±1.65V ~ 20V | Package / Case SOT-23-6 |
Voltage - Input Offset (Max) 4.5mV @ 40V | Mounting Type Surface Mount |
Current - Input Bias (Max) 500pA | Supplier Device Package SOT-23-6 |
Current - Output (Typ) 85mA @ 40V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.84000 | ¥9.84 |
| 10 | ¥7.12900 | ¥71.29 |
| 25 | ¥6.44400 | ¥161.10 |
| 100 | ¥5.69220 | ¥569.22 |
| 250 | ¥5.33416 | ¥1,333.54 |
| 500 | ¥5.11846 | ¥2,559.23 |
| 1,000 | ¥5.01063 | ¥5,010.63 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.11130 | ¥15,333.90 |
| 6,000 | ¥4.99508 | ¥29,970.48 |
| 9,000 | ¥4.93687 | ¥44,431.83 |
| 15,000 | ¥4.87241 | ¥73,086.15 |










