
SN6507DGQRQ1 | |
|---|---|
DigiKey Part Number | 296-SN6507DGQRQ1TR-ND - Tape & Reel (TR) 296-SN6507DGQRQ1CT-ND - Cut Tape (CT) 296-SN6507DGQRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN6507DGQRQ1 |
Description | AUTOMOTIVE LOW-EMISSION 36-V PUS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Transformer Driver PMIC 10-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN6507DGQRQ1 Models |
Category | Operating Temperature -55°C ~ 125°C (TA) |
Manufacturer Texas Instruments | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Applications Transformer Driver | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Current - Supply 3mA | Supplier Device Package 10-HVSSOP |
Voltage - Supply 3V ~ 36V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥16.71747 | ¥41,793.67 |
| 5,000 | ¥16.40307 | ¥82,015.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.93000 | ¥30.93 |
| 10 | ¥23.32100 | ¥233.21 |
| 25 | ¥21.41920 | ¥535.48 |
| 100 | ¥19.33030 | ¥1,933.03 |
| 250 | ¥18.73916 | ¥4,684.79 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.48000 | ¥33.48 |
| 10 | ¥25.24700 | ¥252.47 |
| 25 | ¥23.18800 | ¥579.70 |
| 100 | ¥20.92640 | ¥2,092.64 |
| 250 | ¥20.28644 | ¥5,071.61 |










