
UCC27517AQDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-41038-2-ND - Tape & Reel (TR) 296-41038-1-ND - Cut Tape (CT) 296-41038-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27517AQDBVRQ1 |
Description | IC GATE DRVR LOW-SIDE SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | UCC27517AQDBVRQ1 Models |
Category | Current - Peak Output (Source, Sink) 4A, 4A |
Manufacturer Texas Instruments | Input Type Inverting, Non-Inverting |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 8ns, 7ns |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
DigiKey Programmable Not Verified | Grade Automotive |
Driven Configuration Low-Side | Qualification AEC-Q100 |
Channel Type Single | Mounting Type Surface Mount |
Number of Drivers 1 | Package / Case SC-74A, SOT-753 |
Gate Type IGBT, MOSFET (N-Channel) | Supplier Device Package SOT-23-5 |
Voltage - Supply 4.5V ~ 18V | Base Product Number |
Logic Voltage - VIL, VIH 1V, 2.4V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.07000 | ¥13.07 |
| 10 | ¥9.54300 | ¥95.43 |
| 25 | ¥8.66680 | ¥216.67 |
| 100 | ¥7.69830 | ¥769.83 |
| 250 | ¥7.23636 | ¥1,809.09 |
| 500 | ¥6.95800 | ¥3,479.00 |
| 1,000 | ¥6.89573 | ¥6,895.73 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥6.97265 | ¥20,917.95 |
| 6,000 | ¥6.82283 | ¥40,936.98 |
| 9,000 | ¥6.74779 | ¥60,730.11 |










