Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BAS40-7-F | |
|---|---|
DigiKey Part Number | BAS40-FDITR-ND - Tape & Reel (TR) BAS40-FDICT-ND - Cut Tape (CT) BAS40-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS40-7-F |
Description | DIODE SCHOTTKY 40V 200MA SOT233 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAS40-7-F Models |
Category | Reverse Recovery Time (trr) 5 ns |
Mfr | Current - Reverse Leakage @ Vr 200 nA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 40 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS40-00-E3-08 | Vishay General Semiconductor - Diodes Division | 18,543 | BAS40-00-E3-08CT-ND | ¥581.00000 | Direct |
| BAS40-TP | MCC (Micro Commercial Components) | 2,429 | BAS40TPMSCT-ND | ¥229.00000 | Direct |
| CDBT-40-G | Comchip Technology | 0 | CDBT-40-G-ND | ¥88.68567 | Direct |
| BAS40,215 | Nexperia USA Inc. | 0 | 1727-4234-1-ND | ¥290.00000 | Similar |
| BAS40,235 | Nexperia USA Inc. | 0 | 1727-1206-1-ND | ¥290.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.98000 | ¥1.98 |
| 10 | ¥1.23200 | ¥12.32 |
| 100 | ¥0.76170 | ¥76.17 |
| 500 | ¥0.55740 | ¥278.70 |
| 1,000 | ¥0.49116 | ¥491.16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.37645 | ¥1,129.35 |
| 6,000 | ¥0.33688 | ¥2,021.28 |
| 9,000 | ¥0.31669 | ¥2,850.21 |
| 15,000 | ¥0.29398 | ¥4,409.70 |
| 21,000 | ¥0.28053 | ¥5,891.13 |
| 30,000 | ¥0.26744 | ¥8,023.20 |

















