
CDBT-40-G | |
|---|---|
DigiKey Part Number | CDBT-40-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBT-40-G |
Description | DIODE SCHOTTKY 40V 200MA SOT233 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 5 ns |
Mfr | Current - Reverse Leakage @ Vr 200 nA @ 30 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1 V @ 40 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.47973 | ¥1,439.19 |
| 6,000 | ¥0.43108 | ¥2,586.48 |
| 9,000 | ¥0.40626 | ¥3,656.34 |
| 15,000 | ¥0.37834 | ¥5,675.10 |
| 21,000 | ¥0.36179 | ¥7,597.59 |
| 30,000 | ¥0.34571 | ¥10,371.30 |

