
SN74AHC1G08DBVR | |
|---|---|
DigiKey Part Number | 296-1091-2-ND - Tape & Reel (TR) 296-1091-1-ND - Cut Tape (CT) 296-1091-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC1G08DBVR |
Description | IC GATE AND 1CH 2-INP SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC1G08DBVR Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.65V |
Series | Input Logic Level - High 1.5V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-23-5 |
Number of Inputs 2 | Package / Case SC-74A, SOT-753 |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHC1G08W5-7 | Diodes Incorporated | 2,838 | 74AHC1G08W5-7DICT-ND | ¥1.24000 | Direct |
| MC74VHC1GT08DBVT1G | onsemi | 17,664 | 488-MC74VHC1GT08DBVT1GCT-ND | ¥0.83000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.07000 | ¥1.07 |
| 10 | ¥0.73400 | ¥7.34 |
| 25 | ¥0.64120 | ¥16.03 |
| 100 | ¥0.53900 | ¥53.90 |
| 250 | ¥0.49096 | ¥122.74 |
| 500 | ¥0.46214 | ¥231.07 |
| 1,000 | ¥0.43833 | ¥438.33 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.40894 | ¥1,226.82 |
| 6,000 | ¥0.39455 | ¥2,367.30 |
| 9,000 | ¥0.38734 | ¥3,486.06 |
| 15,000 | ¥0.37936 | ¥5,690.40 |
| 21,000 | ¥0.37469 | ¥7,868.49 |
| 30,000 | ¥0.37021 | ¥11,106.30 |









