
SN74AHC1G14DBVR | |
|---|---|
DigiKey Part Number | 296-1092-2-ND - Tape & Reel (TR) 296-1092-1-ND - Cut Tape (CT) 296-1092-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC1G14DBVR |
Description | IC INVERTER 1CH 1-INP SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC1G14DBVR Models |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Input Logic Level - Low 0.9V ~ 1.65V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 2.2V ~ 3.85V |
Part Status Active | Max Propagation Delay @ V, Max CL 10.6ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package SOT-23-5 |
Features Schmitt Trigger | Package / Case SC-74A, SOT-753 |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHC1G14W5-7 | Diodes Incorporated | 4,189 | 74AHC1G14W5-7DICT-ND | ¥187.00000 | Direct |
| MC74VHC1G14DBVT1G | onsemi | 30,824 | 488-MC74VHC1G14DBVT1GCT-ND | ¥156.00000 | Direct |
| MC74HC1G14DBVT1G | onsemi | 62 | 488-MC74HC1G14DBVT1GCT-ND | ¥156.00000 | Similar |
| NC7S14M5X | onsemi | 13,579 | NC7S14M5XCT-ND | ¥156.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.99000 | ¥0.99 |
| 10 | ¥0.67800 | ¥6.78 |
| 25 | ¥0.59200 | ¥14.80 |
| 100 | ¥0.49780 | ¥49.78 |
| 250 | ¥0.45352 | ¥113.38 |
| 500 | ¥0.42688 | ¥213.44 |
| 1,000 | ¥0.40489 | ¥404.89 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.40862 | ¥1,225.86 |
| 6,000 | ¥0.39425 | ¥2,365.50 |
| 9,000 | ¥0.38704 | ¥3,483.36 |
| 15,000 | ¥0.37907 | ¥5,686.05 |
| 21,000 | ¥0.37440 | ¥7,862.40 |
| 30,000 | ¥0.36992 | ¥11,097.60 |







