
SN74AHC1G00DBVR | |
|---|---|
DigiKey Part Number | 296-1087-2-ND - Tape & Reel (TR) 296-1087-1-ND - Cut Tape (CT) 296-1087-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC1G00DBVR |
Description | IC GATE NAND 1CH 2-INP SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC1G00DBVR Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.65V |
Series | Input Logic Level - High 1.5V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-23-5 |
Number of Inputs 2 | Package / Case SC-74A, SOT-753 |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.07000 | ¥1.07 |
| 10 | ¥0.70700 | ¥7.07 |
| 25 | ¥0.61920 | ¥15.48 |
| 100 | ¥0.52150 | ¥52.15 |
| 250 | ¥0.47520 | ¥118.80 |
| 500 | ¥0.44730 | ¥223.65 |
| 1,000 | ¥0.42412 | ¥424.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.39553 | ¥1,186.59 |
| 6,000 | ¥0.38154 | ¥2,289.24 |
| 9,000 | ¥0.37453 | ¥3,370.77 |
| 15,000 | ¥0.36677 | ¥5,501.55 |
| 21,000 | ¥0.36224 | ¥7,607.04 |
| 30,000 | ¥0.35787 | ¥10,736.10 |









