


TLV76750DRVR | |
|---|---|
DigiKey Part Number | 296-TLV76750DRVRTR-ND - Tape & Reel (TR) 296-TLV76750DRVRCT-ND - Cut Tape (CT) 296-TLV76750DRVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV76750DRVR |
Description | IC REG LINEAR 5V 1A 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TLV76750DRVR Models |
Category | Current - Quiescent (Iq) 80 µA |
Mfr | Current - Supply (Max) 1.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, UVLO |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 6-WSON (2x2) |
Voltage Dropout (Max) 0.9V @ 1A | Base Product Number |
Current - Output |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.68000 | ¥8.68 |
| 10 | ¥6.26000 | ¥62.60 |
| 25 | ¥5.65320 | ¥141.33 |
| 100 | ¥4.98420 | ¥498.42 |
| 250 | ¥4.66412 | ¥1,166.03 |
| 500 | ¥4.47128 | ¥2,235.64 |
| 1,000 | ¥4.35253 | ¥4,352.53 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.11654 | ¥12,349.62 |
| 6,000 | ¥4.02057 | ¥24,123.42 |
| 9,000 | ¥3.97253 | ¥35,752.77 |
| 15,000 | ¥3.91930 | ¥58,789.50 |
| 21,000 | ¥3.88818 | ¥81,651.78 |










