
SN74LVC1G373DBVR | |
|---|---|
DigiKey Part Number | 296-18588-2-ND - Tape & Reel (TR) 296-18588-1-ND - Cut Tape (CT) 296-18588-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G373DBVR |
Description | IC D-TYPE TRANSP 1:1 SOT-23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 1:1 IC Tri-State SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G373DBVR Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 1ns |
Series | Current - Output High, Low 32mA, 32mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case SOT-23-6 |
Circuit 1:1 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 1.65V ~ 5.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.40000 | ¥2.40 |
| 10 | ¥1.65400 | ¥16.54 |
| 25 | ¥1.46880 | ¥36.72 |
| 100 | ¥1.26280 | ¥126.28 |
| 250 | ¥1.16408 | ¥291.02 |
| 500 | ¥1.10438 | ¥552.19 |
| 1,000 | ¥1.05542 | ¥1,055.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.99480 | ¥2,984.40 |
| 6,000 | ¥0.96515 | ¥5,790.90 |
| 9,000 | ¥0.95031 | ¥8,552.79 |
| 15,000 | ¥0.93385 | ¥14,007.75 |
| 21,000 | ¥0.92423 | ¥19,408.83 |
| 30,000 | ¥0.91498 | ¥27,449.40 |









