
SN74LVC1G08DBVR | |
|---|---|
DigiKey Part Number | 296-11601-2-ND - Tape & Reel (TR) 296-11601-1-ND - Cut Tape (CT) 296-11601-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G08DBVR |
Description | IC GATE AND 1CH 2-INP SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G08DBVR Models |
Category | Current - Quiescent (Max) 10 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Max Propagation Delay @ V, Max CL 4ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type | Supplier Device Package SOT-23-5 |
Number of Circuits 1 | Package / Case SC-74A, SOT-753 |
Number of Inputs 2 | Base Product Number |
Voltage - Supply 1.65V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G08GV-Q100,1 | Nexperia USA Inc. | 4,188 | 1727-74LVC1G08GV-Q100,1CT-ND | ¥0.12000 | Direct |
| 74LVC1G08GV,125 | Nexperia USA Inc. | 590,402 | 1727-4115-1-ND | ¥0.13000 | Upgrade |
| TC7SZ08F,LJ(CT | Toshiba Semiconductor and Storage | 13,718 | TC7SZ08FLJ(CTCT-ND | ¥0.13000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.99000 | ¥0.99 |
| 10 | ¥0.63700 | ¥6.37 |
| 25 | ¥0.55560 | ¥13.89 |
| 100 | ¥0.46720 | ¥46.72 |
| 250 | ¥0.42540 | ¥106.35 |
| 500 | ¥0.40010 | ¥200.05 |
| 1,000 | ¥0.37925 | ¥379.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.35353 | ¥1,060.59 |
| 6,000 | ¥0.34096 | ¥2,045.76 |
| 9,000 | ¥0.33466 | ¥3,011.94 |
| 15,000 | ¥0.32768 | ¥4,915.20 |
| 21,000 | ¥0.32360 | ¥6,795.60 |
| 30,000 | ¥0.31968 | ¥9,590.40 |







