Direct
Direct
Similar
Similar
Similar
Similar

SN74LVC1G00DBVR | |
|---|---|
DigiKey Part Number | 296-9845-2-ND - Tape & Reel (TR) 296-9845-1-ND - Cut Tape (CT) 296-9845-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G00DBVR |
Description | IC GATE NAND 1CH 2-INP SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G00DBVR Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 4.3ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-23-5 |
Number of Inputs 2 | Package / Case SC-74A, SOT-753 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G00W5-7 | Diodes Incorporated | 25,966 | 74LVC1G00W5-7DICT-ND | ¥1.32000 | Direct |
| NC7SZ00M5X | onsemi | 0 | NC7SZ00M5XCT-ND | ¥0.83000 | Direct |
| 74LVC1G00GV,125 | Nexperia USA Inc. | 9,801 | 1727-6061-1-ND | ¥0.83000 | Similar |
| 74LVC1G00GW,125 | Nexperia USA Inc. | 24,602 | 1727-4113-1-ND | ¥0.83000 | Similar |
| 74LVCE1G00W5-7 | Diodes Incorporated | 0 | 74LVCE1G00W5-7DITR-ND | ¥0.58838 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.99000 | ¥0.99 |
| 10 | ¥0.67800 | ¥6.78 |
| 25 | ¥0.59200 | ¥14.80 |
| 100 | ¥0.49790 | ¥49.79 |
| 250 | ¥0.45352 | ¥113.38 |
| 500 | ¥0.42690 | ¥213.45 |
| 1,000 | ¥0.40490 | ¥404.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.37775 | ¥1,133.25 |
| 6,000 | ¥0.36446 | ¥2,186.76 |
| 9,000 | ¥0.35780 | ¥3,220.20 |
| 15,000 | ¥0.35043 | ¥5,256.45 |
| 21,000 | ¥0.34612 | ¥7,268.52 |
| 30,000 | ¥0.34197 | ¥10,259.10 |












