NC7SZ00M5X is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 9,801
Unit Price: ¥0.83000
Datasheet

Direct


Diodes Incorporated
In Stock: 26,776
Unit Price: ¥1.32000
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: ¥0.99000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 11,177
Unit Price: ¥0.83000
Datasheet

Similar


Texas Instruments
In Stock: 28,195
Unit Price: ¥1.07000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ¥0.95372
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ¥0.95372
Datasheet

Similar


Texas Instruments
In Stock: 1,159
Unit Price: ¥6.86000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ¥3.44470
Datasheet

Similar


Texas Instruments
In Stock: 5,265
Unit Price: ¥0.99000
Datasheet

Similar


Texas Instruments
In Stock: 274
Unit Price: ¥6.95000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ¥0.95372
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ¥2.40000
Datasheet

Similar


Texas Instruments
In Stock: 1,089
Unit Price: ¥6.95000
Datasheet
NAND Gate IC 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7SZ00M5X

DigiKey Part Number
NC7SZ00M5XTR-ND - Tape & Reel (TR)
NC7SZ00M5XCT-ND - Cut Tape (CT)
NC7SZ00M5XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NC7SZ00M5X
Description
IC GATE NAND 1CH 2-INP SOT23-5
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
NAND Gate IC 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
NC7SZ00M5X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Max)
2 µA
Mfr
Current - Output High, Low
32mA, 32mA
Series
Max Propagation Delay @ V, Max CL
4.3ns @ 5V, 50pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Supplier Device Package
SOT-23-5
Number of Circuits
1
Package / Case
SC-74A, SOT-753
Number of Inputs
2
Base Product Number
Voltage - Supply
1.65V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC1G00GV,125Nexperia USA Inc.9,8011727-6061-1-ND¥0.83000Direct
74LVC1G00W5-7Diodes Incorporated26,77674LVC1G00W5-7DICT-ND¥1.32000Direct
SN74LVC1G00DBVRTexas Instruments0296-9845-1-ND¥0.99000Direct
74LVC1G00GW,125Nexperia USA Inc.11,1771727-4113-1-ND¥0.83000Similar
SN74AHC1G00DBVRTexas Instruments28,195296-1087-1-ND¥1.07000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.48000¥4.80
25¥0.41680¥10.42
100¥0.34900¥34.90
250¥0.31656¥79.14
500¥0.29706¥148.53
1,000¥0.28093¥280.93
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.26100¥783.00
6,000¥0.25123¥1,507.38
Manufacturers Standard Package