
SN74LVC1G00DBVT | |
|---|---|
DigiKey Part Number | 296-32286-2-ND - Tape & Reel (TR) 296-32286-1-ND - Cut Tape (CT) 296-32286-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G00DBVT |
Description | IC GATE NAND 1CH 2-INP SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G00DBVT Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 4.3ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-23-5 |
Number of Inputs 2 | Package / Case SC-74A, SOT-753 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G00W5-7 | Diodes Incorporated | 26,776 | 74LVC1G00W5-7DICT-ND | ¥6.00000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.95000 | ¥6.95 |
| 10 | ¥4.97900 | ¥49.79 |
| 25 | ¥4.47920 | ¥111.98 |
| 100 | ¥3.93240 | ¥393.24 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥3.67188 | ¥917.97 |
| 500 | ¥3.51474 | ¥1,757.37 |
| 750 | ¥3.43613 | ¥2,577.10 |
| 1,250 | ¥3.34902 | ¥4,186.27 |
| 1,750 | ¥3.29807 | ¥5,771.62 |
| 2,500 | ¥3.24908 | ¥8,122.70 |




