
SN74LVC1G14DBVT | |
|---|---|
DigiKey Part Number | 296-26597-2-ND - Tape & Reel (TR) 296-26597-1-ND - Cut Tape (CT) 296-26597-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G14DBVT |
Description | IC INVERTER 1CH 1-INP SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G14DBVT Models |
Category | Current - Quiescent (Max) 10 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Input Logic Level - Low 0.39V ~ 1.87V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.16V ~ 3.33V |
Part Status Active | Max Propagation Delay @ V, Max CL 6.5ns @ 2.5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package SOT-23-5 |
Features Schmitt Trigger | Package / Case SC-74A, SOT-753 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G14GV-Q100,1 | Nexperia USA Inc. | 4,576 | 1727-74LVC1G14GV-Q100,1CT-ND | ¥0.99000 | Direct |
| 74LVC1G14W5-7 | Diodes Incorporated | 18,162 | 74LVC1G14W5-7CT-ND | ¥1.08000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.44000 | ¥7.44 |
| 10 | ¥5.31700 | ¥53.17 |
| 25 | ¥4.79320 | ¥119.83 |
| 100 | ¥4.21340 | ¥421.34 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥3.93708 | ¥984.27 |
| 500 | ¥3.77068 | ¥1,885.34 |
| 750 | ¥3.68720 | ¥2,765.40 |
| 1,250 | ¥3.59482 | ¥4,493.52 |
| 1,750 | ¥3.54082 | ¥6,196.44 |
| 2,500 | ¥3.48887 | ¥8,722.17 |






