
SN74LVC1G175DBVT | |
|---|---|
DigiKey Part Number | 296-32298-2-ND - Tape & Reel (TR) 296-32298-1-ND - Cut Tape (CT) 296-32298-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G175DBVT |
Description | IC FF D-TYPE SGL 1-BIT SOT-23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G175DBVT Models |
Category | Max Propagation Delay @ V, Max CL 5ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 32mA, 32mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.65V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 10 µA |
Function Reset | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package SOT-23-6 |
Number of Bits per Element 1 | Package / Case SOT-23-6 |
Clock Frequency 175 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G175GV-Q100H | Nexperia USA Inc. | 2,020 | 1727-74LVC1G175GV-Q100HCT-ND | ¥6.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.61000 | ¥7.61 |
| 10 | ¥5.43300 | ¥54.33 |
| 25 | ¥4.89600 | ¥122.40 |
| 100 | ¥4.30700 | ¥430.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥4.02552 | ¥1,006.38 |
| 500 | ¥3.85580 | ¥1,927.90 |
| 750 | ¥3.77089 | ¥2,828.17 |
| 1,250 | ¥3.67678 | ¥4,595.98 |
| 1,750 | ¥3.62174 | ¥6,338.05 |
| 2,500 | ¥3.56884 | ¥8,922.10 |









