
LS Q976.01-N1Q2-1-20-R18 | |
|---|---|
DigiKey Part Number | 475-LSQ976.01-N1Q2-1-20-R18TR-ND - Tape & Reel (TR) 475-LSQ976.01-N1Q2-1-20-R18CT-ND - Cut Tape (CT) 475-LSQ976.01-N1Q2-1-20-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LS Q976.01-N1Q2-1-20-R18 |
Description | LED RED CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red 633nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 640nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.75mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.99000 | ¥0.99 |
| 10 | ¥0.69500 | ¥6.95 |
| 100 | ¥0.47630 | ¥47.63 |
| 500 | ¥0.37576 | ¥187.88 |
| 1,000 | ¥0.34219 | ¥342.19 |
| 2,000 | ¥0.31333 | ¥626.66 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.28873 | ¥1,154.92 |
| 8,000 | ¥0.26776 | ¥2,142.08 |
| 12,000 | ¥0.25696 | ¥3,083.52 |
| 20,000 | ¥0.24474 | ¥4,894.80 |
| 28,000 | ¥0.23746 | ¥6,648.88 |
| 40,000 | ¥0.23035 | ¥9,214.00 |
| 100,000 | ¥0.21462 | ¥21,462.00 |
| 200,000 | ¥0.20481 | ¥40,962.00 |
| 400,000 | ¥0.19651 | ¥78,604.00 |






