
LG Q976.01-MGNI-35-1 | |
|---|---|
DigiKey Part Number | 475-LGQ976.01-MGNI-35-1TR-ND - Tape & Reel (TR) 475-LGQ976.01-MGNI-35-1CT-ND - Cut Tape (CT) 475-LGQ976.01-MGNI-35-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LG Q976.01-MGNI-35-1 |
Description | LED GREEN CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Green 574nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.75mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.99000 | ¥0.99 |
| 10 | ¥0.69500 | ¥6.95 |
| 100 | ¥0.47630 | ¥47.63 |
| 500 | ¥0.37560 | ¥187.80 |
| 1,000 | ¥0.34202 | ¥342.02 |
| 2,000 | ¥0.31321 | ¥626.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.28858 | ¥1,154.32 |
| 8,000 | ¥0.26761 | ¥2,140.88 |
| 12,000 | ¥0.25682 | ¥3,081.84 |
| 20,000 | ¥0.24461 | ¥4,892.20 |
| 28,000 | ¥0.23733 | ¥6,645.24 |
| 40,000 | ¥0.23022 | ¥9,208.80 |
| 100,000 | ¥0.21450 | ¥21,450.00 |
| 200,000 | ¥0.20470 | ¥40,940.00 |
| 400,000 | ¥0.19640 | ¥78,560.00 |









