
AT25SF161B-MHB-T | |
|---|---|
DigiKey Part Number | 1265-AT25SF161B-MHB-TTR-ND - Tape & Reel (TR) 1265-AT25SF161B-MHB-TCT-ND - Cut Tape (CT) 1265-AT25SF161B-MHB-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25SF161B-MHB-T |
Description | IC FLASH 16MBIT SPI/QUAD 8UDFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit SPI - Quad I/O 108 MHz 8-UDFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | AT25SF161B-MHB-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 2M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 108 MHz | |
Write Cycle Time - Word, Page | 50µs, 2.4ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UDFN (5x6) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 6000 |
| Tape & Reel (TR): | 6000 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.86000 | ¥6.86 |
| 10 | ¥6.45000 | ¥64.50 |
| 25 | ¥6.27480 | ¥156.87 |
| 50 | ¥6.13920 | ¥306.96 |
| 100 | ¥6.00450 | ¥600.45 |
| 250 | ¥5.82400 | ¥1,456.00 |
| 500 | ¥5.68774 | ¥2,843.87 |
| 1,000 | ¥5.55162 | ¥5,551.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 6,000 | ¥5.20455 | ¥31,227.30 |
| 12,000 | ¥5.07332 | ¥60,879.84 |


