1N4001W | ||
---|---|---|
DigiKey Part Number | 5272-1N4001WTR-ND - Tape & Reel (TR) 5272-1N4001WCT-ND - Cut Tape (CT) 5272-1N4001WDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 1N4001W | |
Description | DIODE GEN PURP 50V 1A SOD-123FL | |
Manufacturer Standard Lead Time | 1 Weeks | |
Customer Reference | ||
Detailed Description | Diode 50 V 1A Surface Mount SOD-123FL | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | 8pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥0.84600 | ¥8.46 |
100 | ¥0.45640 | ¥45.64 |
500 | ¥0.35826 | ¥179.13 |
1,000 | ¥0.24874 | ¥248.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.20605 | ¥618.15 |
6,000 | ¥0.19485 | ¥1,169.10 |
9,000 | ¥0.16583 | ¥1,492.47 |
30,000 | ¥0.15339 | ¥4,601.70 |
75,000 | ¥0.13266 | ¥9,949.50 |
150,000 | ¥0.11028 | ¥16,542.00 |