
1N4001 | |
|---|---|
DigiKey Part Number | 4878-1N4001CT-ND - Cut Tape (CT) 4878-1N4001TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4001 |
Description | DIODE STANDARD 50V 1A DO204AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Through Hole DO-204AC (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | 1N4001 Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Reverse Leakage @ Vr 5 µA @ 50 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package DO-204AC (DO-41) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.16000 | ¥1.16 |
| 10 | ¥0.71900 | ¥7.19 |
| 100 | ¥0.44410 | ¥44.41 |
| 500 | ¥0.32054 | ¥160.27 |
| 1,000 | ¥0.28052 | ¥280.52 |
| 2,000 | ¥0.24657 | ¥493.14 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.20966 | ¥1,048.30 |
| 10,000 | ¥0.18675 | ¥1,867.50 |
| 15,000 | ¥0.17506 | ¥2,625.90 |
| 25,000 | ¥0.16191 | ¥4,047.75 |
| 35,000 | ¥0.15412 | ¥5,394.20 |
| 50,000 | ¥0.14653 | ¥7,326.50 |










