Fixed Inductors

Results: 2,039
Stocking Options
Environmental Options
Media
Exclude
2,039Results

Showing
of 2,039
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
PCC-MxxxxM Series
FIXED IND 2.2UH 6.3A 22 MOHM SMD
Panasonic Industry
4,159
In Stock
1 : ¥6.37000
Cut Tape (CT)
2,000 : ¥3.24089
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
2.2 µH
±20%
6.3 A
10.1A
Shielded
22mOhm Max
-
-
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.217" L x 0.197" W (5.50mm x 5.00mm)
0.118" (3.00mm)
PCC-MxxxxM Series
FIXED IND 22UH 2.7A 140.8 MOHM
Panasonic Industry
1,152
In Stock
1 : ¥6.62000
Cut Tape (CT)
2,000 : ¥3.35059
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
22 µH
±20%
2.7 A
4.3A
Shielded
140.8mOhm Max
-
-
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.252" L x 0.236" W (6.40mm x 6.00mm)
0.118" (3.00mm)
PCC-M1050M Series
FIXED IND 22UH 2.3A 179 MOHM SMD
Panasonic Industry
6,206
In Stock
1 : ¥9.10000
Cut Tape (CT)
1,000 : ¥4.90890
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
22 µH
±20%
2.3 A
3.1A
Shielded
179mOhm Max
-
-
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.217" L x 0.197" W (5.50mm x 5.00mm)
0.157" (4.00mm)
PCC-M1050M Series
FIXED IND 47UH 2.2A 231 MOHM SMD
Panasonic Industry
26,694
In Stock
1 : ¥9.18000
Cut Tape (CT)
500 : ¥5.24152
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
47 µH
±20%
2.2 A
3.8A
Shielded
231mOhm Max
-
-
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.256" L x 0.236" W (6.50mm x 6.00mm)
0.177" (4.50mm)
PCC-M1050M Series
FIXED IND 100UH 2.1A 333 MOHM
Panasonic Industry
5,682
In Stock
1 : ¥9.76000
Cut Tape (CT)
500 : ¥5.58440
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
100 µH
±20%
2.1 A
3A
Shielded
333mOhm Max
-
-
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.335" L x 0.315" W (8.50mm x 8.00mm)
0.197" (5.00mm)
PCC-M1050M Series
FIXED IND 47UH 4.2A 108.9 MOHM
Panasonic Industry
349
In Stock
1 : ¥9.76000
Cut Tape (CT)
500 : ¥5.62574
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
47 µH
±20%
4.2 A
6.8A
Shielded
108.9mOhm Max
-
-
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.394" L x 0.421" W (10.00mm x 10.70mm)
0.213" (5.40mm)
PCC-M1050M Series
FIXED IND 4.7UH 13.1A 11.3 MOHM
Panasonic Industry
43,177
In Stock
1 : ¥9.84000
Cut Tape (CT)
500 : ¥5.62574
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
4.7 µH
±20%
13.1 A
20A
Shielded
11.3mOhm Max
-
-
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.421" L x 0.394" W (10.70mm x 10.00mm)
0.213" (5.40mm)
PCC-M1050M Series
FIXED IND 33UH 5A 75.4 MOHM SMD
Panasonic Industry
229
In Stock
1 : ¥9.84000
Cut Tape (CT)
500 : ¥5.62574
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
33 µH
±20%
5 A
7.6A
Shielded
75.4mOhm Max
-
-
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.421" L x 0.394" W (10.70mm x 10.00mm)
0.213" (5.40mm)
PCC-MxxxxM Series
FIXED IND 3.3UH 5.4A 30.03 MOHM
Panasonic Industry
7,670
In Stock
1 : ¥6.37000
Cut Tape (CT)
2,000 : ¥3.24089
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
3.3 µH
±20%
5.4 A
8A
Shielded
30.03mOhm Max
-
-
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.217" L x 0.197" W (5.50mm x 5.00mm)
0.118" (3.00mm)
PCC-MxxxxM Series
FIXED IND 680NH 10.2A 7.81 MOHM
Panasonic Industry
7,229
In Stock
1 : ¥6.37000
Cut Tape (CT)
2,000 : ¥3.24089
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
680 nH
±20%
10.2 A
15.9A
Shielded
7.81mOhm Max
-
-
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.217" L x 0.197" W (5.50mm x 5.00mm)
0.118" (3.00mm)
PCC-MxxxxM Series
FIXED IND 4.7UH 4.1A 50.16 MOHM
Panasonic Industry
4,073
In Stock
1 : ¥6.37000
Cut Tape (CT)
2,000 : ¥3.24089
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
4.7 µH
±20%
4.1 A
6.7A
Shielded
50.16mOhm Max
-
-
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.217" L x 0.197" W (5.50mm x 5.00mm)
0.118" (3.00mm)
PCC-MxxxxM Series
FIXED IND 6.8UH 3.5A 72.27 MOHM
Panasonic Industry
3,956
In Stock
1 : ¥6.37000
Cut Tape (CT)
2,000 : ¥3.24089
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
6.8 µH
±20%
3.5 A
6.1A
Shielded
72.27mOhm Max
-
-
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.217" L x 0.197" W (5.50mm x 5.00mm)
0.118" (3.00mm)
PCC-MxxxxM Series
FIXED IND 1UH 12.1A 6.82 MOHM
Panasonic Industry
4,623
In Stock
1 : ¥6.62000
Cut Tape (CT)
2,000 : ¥3.35059
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
1 µH
±20%
12.1 A
16A
Shielded
6.82mOhm Max
-
-
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.252" L x 0.236" W (6.40mm x 6.00mm)
0.118" (3.00mm)
PCC-MxxxxM Series
FIXED IND 1.5UH 9.1A 12.1 MOHM
Panasonic Industry
4,270
In Stock
1 : ¥6.62000
Cut Tape (CT)
2,000 : ¥3.35059
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
1.5 µH
±20%
9.1 A
14.2A
Shielded
12.1mOhm Max
-
-
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.252" L x 0.236" W (6.40mm x 6.00mm)
0.118" (3.00mm)
PCC-MxxxxM Series
FIXED IND 15UH 3A 109.12 MOHM
Panasonic Industry
3,748
In Stock
1 : ¥6.62000
Cut Tape (CT)
2,000 : ¥3.35059
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
15 µH
±20%
3 A
5.1A
Shielded
109.12mOhm Max
-
-
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.252" L x 0.236" W (6.40mm x 6.00mm)
0.118" (3.00mm)
PCC-MxxxxM Series
FIXED IND 2.2UH 7.9A 15.95 MOHM
Panasonic Industry
2,815
In Stock
1 : ¥6.62000
Cut Tape (CT)
2,000 : ¥3.35059
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
2.2 µH
±20%
7.9 A
12.8A
Shielded
15.95mOhm Max
-
-
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.252" L x 0.236" W (6.40mm x 6.00mm)
0.118" (3.00mm)
PCC-MxxxxM Series
FIXED IND 3.3UH 6.1A 26.51 MOHM
Panasonic Industry
2,722
In Stock
1 : ¥6.62000
Cut Tape (CT)
2,000 : ¥3.35059
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
3.3 µH
±20%
6.1 A
11.5A
Shielded
26.51mOhm Max
-
-
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.252" L x 0.236" W (6.40mm x 6.00mm)
0.118" (3.00mm)
ETQ-P4MxxxKFM
FIXED IND 10UH 5.2A 44.44 MOHM
Panasonic Industry
4,431
In Stock
1 : ¥6.86000
Cut Tape (CT)
500 : ¥3.90956
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
10 µH
±20%
5.2 A
8.1A
Shielded
44.44mOhm Max
-
-
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.252" L x 0.236" W (6.40mm x 6.00mm)
0.189" (4.80mm)
ETQ-P4MxxxKFM
FIXED IND 3.3UH 9.2A 14.41 MOHM
Panasonic Industry
2,470
In Stock
1 : ¥6.86000
Cut Tape (CT)
500 : ¥3.90956
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
3.3 µH
±20%
9.2 A
12A
Shielded
14.41mOhm Max
-
-
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.252" L x 0.236" W (6.40mm x 6.00mm)
0.189" (4.80mm)
ETQ-P4M101KVC
FIXED IND 100UH 2.5A 266.2 MOHM
Panasonic Industry
1,775
In Stock
1 : ¥6.86000
Cut Tape (CT)
500 : ¥3.93040
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Metal Composite
100 µH
±20%
2.5 A
3.5A
Shielded
266.2mOhm Max
-
-
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
Nonstandard
-
0.421" L x 0.394" W (10.70mm x 10.00mm)
0.157" (4.00mm)
ETQ-P
FIXED IND 10UH 5.2A 45.76 MOHM
Panasonic Industry
6,543
In Stock
1 : ¥6.95000
Cut Tape (CT)
500 : ¥3.98300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
10 µH
±20%
5.2 A
9.1A
Shielded
45.76mOhm Max
-
-
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.335" L x 0.315" W (8.50mm x 8.00mm)
0.157" (4.00mm)
ETQ-P4MxxxKFM
FIXED IND 10UH 6A 39.6 MOHM SMD
Panasonic Industry
4,903
In Stock
1 : ¥6.95000
Cut Tape (CT)
500 : ¥3.98300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
10 µH
±20%
6 A
9.6A
Shielded
39.6mOhm Max
-
-
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.291" L x 0.276" W (7.40mm x 7.00mm)
0.189" (4.80mm)
ETQ-P4MxxxKFM
FIXED IND 47UH 2.9A 163.46 MOHM
Panasonic Industry
4,437
In Stock
1 : ¥6.95000
Cut Tape (CT)
500 : ¥3.98300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
47 µH
±20%
2.9 A
3.7A
Shielded
163.46mOhm Max
-
-
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.291" L x 0.276" W (7.40mm x 7.00mm)
0.189" (4.80mm)
ETQ-P
FIXED IND 4.7UH 8.3A 17.71 MOHM
Panasonic Industry
2,048
In Stock
1 : ¥6.95000
Cut Tape (CT)
500 : ¥3.98300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
4.7 µH
±20%
8.3 A
15.1A
Shielded
17.71mOhm Max
-
-
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.335" L x 0.315" W (8.50mm x 8.00mm)
0.157" (4.00mm)
ETQ-P
FIXED IND 22UH 5A 66 MOHM SMD
Panasonic Industry
4,426
In Stock
1 : ¥7.11000
Cut Tape (CT)
500 : ¥4.08322
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
22 µH
±20%
5 A
7.4A
Shielded
66mOhm Max
-
-
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.421" L x 0.394" W (10.70mm x 10.00mm)
0.157" (4.00mm)
Showing
of 2,039

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.