



2743001112 | |
|---|---|
DigiKey Part Number | 1934-1476-2-ND - Tape & Reel (TR) 1934-1476-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2743001112 |
Description | FERRITE BEAD 70 OHM AXIAL 4LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 70 Ohms @ 100 MHz 1 Ferrite Bead Axial |
Datasheet | Datasheet |
EDA/CAD Models | 2743001112 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 70 Ohms @ 100 MHz | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | Axial | |
Mounting Type | Through Hole | |
Height (Max) | - | |
Size / Dimension | 0.138" Dia x 0.175" L (3.51mm x 4.44mm) | |
Features | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.86000 | ¥1.86 |
| 10 | ¥1.31800 | ¥13.18 |
| 25 | ¥1.14560 | ¥28.64 |
| 50 | ¥1.02380 | ¥51.19 |
| 100 | ¥0.91490 | ¥91.49 |
| 250 | ¥0.78228 | ¥195.57 |
| 500 | ¥0.69086 | ¥345.43 |
| 1,000 | ¥0.60613 | ¥606.13 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,500 | ¥0.45618 | ¥2,052.81 |










