Infineon Technologies TVS Diodes

Results: 163
Stocking Options
Environmental Options
Media
Exclude
163Results
Applied FiltersRemove All

Showing
of 163
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
0201 (0603 Metric)
TVS DIODE 5.5VWM 41VC WLL-2-1
Infineon Technologies
202,108
In Stock
1 : ¥1.82000
Cut Tape (CT)
15,000 : ¥0.28338
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V (Max)
9.5V (Typ)
41V
3A (8/20µs)
27.5W
No
HDMI
0.28pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
0201 (0603 Metric)
WLL-2-1
174,166
In Stock
1 : ¥1.82000
Cut Tape (CT)
15,000 : ¥0.28338
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V (Max)
6.1V
10V (Typ)
9A (8/20µs)
132W
No
HDMI
3.5pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
0201 (0603 Metric)
WLL-2-1
164,999
In Stock
1 : ¥2.32000
Cut Tape (CT)
15,000 : ¥0.36989
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V
6V
13V
3.5A (8/20µs)
26W
No
HDMI, USB
0.2pF @ 2.5GHz
-55°C ~ 125°C
-
-
Surface Mount
0201 (0603 Metric)
WLL-2-3
0402 (1006 Metric)
TVS DIODE 3.3VWM 8.1VC PGTSLP219
Infineon Technologies
128,291
In Stock
1 : ¥3.31000
Cut Tape (CT)
15,000 : ¥0.56001
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Zener
-
1
3.3V (Max)
3.65V
8.1V
4A (8/20µs)
30W
No
General Purpose
6pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
PG-TSLP-2-19
PG-TSSLP-2-4
TVS DIODE 5.5VWM 30VC PGTSSLP24
Infineon Technologies
129,728
In Stock
1 : ¥3.56000
Cut Tape (CT)
15,000 : ¥0.60656
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Zener
-
1
5.5V (Max)
7.3V (Typ)
30V
2A (8/20µs)
-
No
RF Antenna
0.2pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
0201 (0603 Metric)
PG-TSSLP-2-4
175,959
In Stock
1 : ¥3.72000
Cut Tape (CT)
15,000 : ¥0.63995
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Zener
-
1
15V (Max)
21V (Typ)
48V (Typ)
16A (100ns)
-
No
RF Antenna
0.13pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
0201 (0603 Metric)
PG-TSSLP-2-4
0402 (1006 Metric)
TVS DIODE 5.3VWM 28VC PGTSLP219
Infineon Technologies
119,189
In Stock
1 : ¥3.80000
Cut Tape (CT)
15,000 : ¥0.66167
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Zener
1
-
5.3V (Max)
6V
28V (Typ)
3A (8/20µs)
-
No
HDMI
0.4pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
PG-TSLP-2-19
SC-79, SOD-523
TVS DIODE 5VWM 14.5V PGSC7921
Infineon Technologies
207,210
In Stock
1 : ¥4.05000
Cut Tape (CT)
3,000 : ¥0.88270
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Zener
1
-
5V (Max)
5.7V
14.5V (Typ)
5.5A (8/20µs)
66W
No
General Purpose
35pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
PG-SC79-2-1
TSLP-2-1
TVS DIODE 13.2VWM 23VC PGTSLP220
Infineon Technologies
89,828
In Stock
1 : ¥4.05000
Cut Tape (CT)
15,000 : ¥0.71156
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Zener
-
1
13.2V (Max)
13.7V
23V
5A (8/20µs)
115W
No
General Purpose
6pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
PG-TSLP-2-20
TSLP-2-1
TVS DIODE 5.3VWM 21VC PGTSLP220
Infineon Technologies
181,172
In Stock
1 : ¥4.13000
Cut Tape (CT)
15,000 : ¥0.72394
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Zener
-
1
5.3V (Max)
7V
21V
3A (8/20µs)
-
No
RF Antenna
0.23pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
PG-TSLP-2-20
TSLP-2-1
TVS DIODE 5.5VWM 30VC PGTSLP220
Infineon Technologies
232,699
In Stock
1 : ¥4.30000
Cut Tape (CT)
15,000 : ¥0.77093
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Zener
-
1
5.5V (Max)
7.3V (Typ)
30V
2A (8/20µs)
-
No
RF Antenna
0.2pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
PG-TSLP-2-20
TSLP-2-1
TVS DIODE 5.5VWM 14VC PGTSLP220
Infineon Technologies
156,615
In Stock
1 : ¥4.30000
Cut Tape (CT)
15,000 : ¥0.77093
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Zener
-
1
5.5V (Max)
6.1V
14V
5A (8/20µs)
70W
No
Ethernet, HDMI
0.3pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
PG-TSLP-2-20
TSLP-2-1
TVS DIODE 15VWM 48V PGTSLP220
Infineon Technologies
122,995
In Stock
1 : ¥4.30000
Cut Tape (CT)
15,000 : ¥0.77093
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Zener
-
1
15V (Max)
21V (Typ)
48V (Typ)
16A (100ns)
-
No
RF Antenna
0.13pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
PG-TSLP-2-20
0201
TVS DIODE 3.3VWM 11VC PGTSSLP23
Infineon Technologies
248,234
In Stock
1 : ¥4.47000
Cut Tape (CT)
15,000 : ¥0.79981
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Zener
1
-
3.3V (Max)
6.5V (Typ)
11V (Typ)
3A (8/20µs)
-
No
Ethernet, HDMI
0.4pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
0201 (0603 Metric)
PG-TSSLP-2-3
TSLP-2-1
TVS DIODE 18.5VWM 29VC PGTSLP220
Infineon Technologies
58,683
In Stock
1 : ¥4.55000
Cut Tape (CT)
15,000 : ¥0.82301
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Zener
-
1
18.5V (Max)
20V
29V
2A (8/20µs)
58W
No
RF Antenna
0.3pF @ 1MHz
-40°C ~ 85°C (TA)
-
-
Surface Mount
0402 (1006 Metric)
PG-TSLP-2-20
PG-SOT23
TVS DIODE 24VWM 41VC PGSOT23
Infineon Technologies
78,652
In Stock
1 : ¥4.71000
Cut Tape (CT)
3,000 : ¥1.05669
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Zener
2
-
24V (Max)
26V
41V
5A (8/20µs)
230W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
PG-SOT23
67,978
In Stock
1 : ¥5.38000
Cut Tape (CT)
15,000 : ¥0.99799
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Zener
2
-
5.3V (Max)
6V
15V
3A (8/20µs)
-
No
General Purpose
0.4pF @ 1MHz
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-101, SOT-883
PG-TSLP-3-7
BFR380FH6327XTSA1
TVS DIODE 5.3VWM 15VC PGTSFP3
Infineon Technologies
38,403
In Stock
1 : ¥6.62000
Cut Tape (CT)
3,000 : ¥1.55053
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Zener
2
-
5.3V (Max)
6V
15V
3A (8/20µs)
-
No
General Purpose
0.4pF @ 1MHz
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-723
PG-TSFP-3
PG-SC74-6
TVS DIODE 5.5VWM 12VC PGSC746
Infineon Technologies
5,470
In Stock
1 : ¥7.77000
Cut Tape (CT)
3,000 : ¥1.86417
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Zener
5
-
5.5V (Max)
-
12V (Typ)
3A (8/20µs)
-
No
Ethernet
0.45pF @ 1MHz
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74, SOT-457
PG-SC74-6
PG-SC74-6
TVS DIODE 3.3VWM 7.7VC PGSC746
Infineon Technologies
54,811
In Stock
1 : ¥8.85000
Cut Tape (CT)
3,000 : ¥2.16920
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Zener
4
2
3.3V (Max)
-
7.7V (Typ)
20A (8/20µs)
-
No
Ethernet
2pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74, SOT-457
PG-SC74-6
14,975
In Stock
1 : ¥1.32000
Cut Tape (CT)
15,000 : ¥0.19824
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V (Max)
5.9V
3.6V (Typ)
2A (8/20µs)
7.2W
No
HDMI, USB
0.17pF @ 10GHz
-55°C ~ 125°C (TA)
-
-
Surface Mount
01005 (0402 Metric)
SG-WLL-2-2
42,054
In Stock
1 : ¥1.41000
Cut Tape (CT)
15,000 : ¥0.21805
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V
-
7.5V
5.5A (8/20µs)
44W
No
General Purpose
5.5pF @ 1GHz
-55°C ~ 125°C
-
-
Surface Mount
01005 (0402 Metric)
SG-WLL-2-2
25,678
In Stock
1 : ¥1.41000
Cut Tape (CT)
15,000 : ¥0.21805
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V
-
6V
4.5A (8/20µs)
25W
No
General Purpose
6pF @ 1GHz
-55°C ~ 125°C
-
-
Surface Mount
01005 (0402 Metric)
P/PG-WLL-2-2
60,307
In Stock
1 : ¥1.49000
Cut Tape (CT)
15,000 : ¥0.22085
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V
-
6V
4.5A (8/20µs)
25W
No
General Purpose
6.5pF @ 1GHz
-55°C ~ 125°C
-
-
Surface Mount
0201 (0603 Metric)
PG-WLL-2-3
87,985
In Stock
1 : ¥1.65000
Cut Tape (CT)
15,000 : ¥0.25659
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V (Max)
5.9V
3.8V (Typ)
3A (8/20µs)
12W
No
HDMI, USB
0.15pF @ 10GHz
-55°C ~ 125°C (TA)
-
-
Surface Mount
0201 (0603 Metric)
PG-WLL-2-3
Showing
of 163

Infineon Technologies TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.