Alarms, Buzzers, and Sirens

Results: 407
Stocking Options
Environmental Options
Media
Marketplace Product
407Results
Applied FiltersRemove All

Showing
of 407
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Driver Circuitry
Input Type
Voltage - Rated
Voltage Range
Frequency
Technology
Operating Mode
Duration
Sound Pressure Level (SPL)
Current - Supply
Port Location
Operating Temperature
Approval Agency
Ratings
Ingress Protection
Mounting Type
Termination
Size / Dimension
Height - Seated (Max)
CEM-1203(42)
CEM-1203(42)
BUZZER MAGNETIC 3.5V 12.00MM TH
Same Sky (Formerly CUI Devices)
33,459
In Stock
1 : ¥5.65000
Tray
Tray
Active
Transducer, Externally Driven
Zero-Peak Signal
3.5 V
3 ~ 5V
2.048kHz
Magnetic
Single Tone
-
85dB @ 3.5V, 10cm
35mA
Top
-20°C ~ 60°C
-
-
-
Through Hole
PC Pins
0.472" Dia (12.00mm)
0.354" (9.00mm)
CEM-1206S
CEM-1206S
BUZZER MAGNETIC 5V 12.00MM TH
Same Sky (Formerly CUI Devices)
28,475
In Stock
1 : ¥6.42000
Tray
Tray
Active
Transducer, Externally Driven
Zero-Peak Signal
5 V
3 ~ 8V
2.4kHz
Magnetic
Single Tone
-
85dB @ 5V, 10cm
45mA
Top
-30°C ~ 70°C
-
Washable
-
Through Hole
PC Pins
0.472" Dia (12.00mm)
0.394" (10.00mm)
1,384
In Stock
1 : ¥7.28000
Box
Box
Active
Transducer, Externally Driven
Zero-Peak Signal
5 V
3 ~ 8V
2.73kHz
Magnetic
-
-
85dB @ 5V, 10cm
80mA
Top
-30°C ~ 70°C
-
-
-
Through Hole
PC Pins
0.354" Dia (9.00mm)
0.197" (5.00mm)
CSQG703BP, CSQ-601BP, CSQ-706BP
CSQG703BP
BUZZER MAGNETIC 3V 12.00MM TH
Same Sky (Formerly CUI Devices)
6,333
In Stock
1 : ¥7.36000
Tray
Tray
Active
Transducer, Externally Driven
Zero-Peak Signal
3 V
2 ~ 4V
2kHz
Magnetic
Single Tone
-
85dB @ 3V, 5cm
90mA
Top
-30°C ~ 70°C
-
-
-
Through Hole
PC Pins
0.472" Dia (12.00mm)
0.169" (4.30mm)
CST-931AP, CST-951AP
CST-951AP
BUZZER MAGNETIC 5V 9.00MM TH
Same Sky (Formerly CUI Devices)
12,606
In Stock
1 : ¥9.07000
Tray
Tray
Active
Transducer, Externally Driven
Zero-Peak Signal
5 V
4 ~ 6V
2.73kHz
Magnetic
Single Tone
-
85dB @ 5V, 10cm
80mA
Top
-20°C ~ 70°C
-
-
-
Through Hole
PC Pins
0.354" Dia (9.00mm)
0.197" (5.00mm)
CST-931AP, CST-951AP
CST-931AP
BUZZER MAGNETIC 3V 9.00MM TH
Same Sky (Formerly CUI Devices)
23,735
In Stock
1 : ¥9.42000
Tray
Tray
Active
Transducer, Externally Driven
Zero-Peak Signal
3 V
2 ~ 4V
2.73kHz
Magnetic
Single Tone
-
85dB @ 3V, 10cm
80mA
Top
-30°C ~ 70°C
-
-
-
Through Hole
PC Pins
0.354" Dia (9.00mm)
0.197" (5.00mm)
CEM-1606
CEM-1606
BUZZER MAGNETIC 6V 16.00MM TH
Same Sky (Formerly CUI Devices)
74,566
In Stock
1 : ¥9.85000
Tray
Tray
Active
Transducer, Externally Driven
Zero-Peak Signal
6 V
3 ~ 12V
2.048kHz
Magnetic
Single Tone
-
85dB @ 6V, 10cm
50mA
Top
-20°C ~ 60°C
-
Washable
-
Through Hole
PC Pins
0.630" Dia (16.00mm)
0.571" (14.50mm)
7,795
In Stock
1 : ¥10.27000
Tray
Tray
Active
Indicator, Internally Driven
DC
5 V
4 ~ 7V
2.3kHz
Magnetic
-
-
85dB @ 5V, 10cm
30mA
Top
-40°C ~ 85°C
-
Washable
-
Through Hole
PC Pins
0.472" Dia (12.00mm)
0.382" (9.70mm)
CT1205H,CT-1205C
CT-1205H-SMT-TR
BUZZER MAGNETIC 5V 12.8X12.8 SMD
Same Sky (Formerly CUI Devices)
162,653
In Stock
1 : ¥10.44000
Cut Tape (CT)
320 : ¥7.38375
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transducer, Externally Driven
Zero-Peak Signal
5 V
3 ~ 7V
2.4kHz
Magnetic
Single Tone
-
88dB @ 5V, 10cm
60mA
Top
-30°C ~ 70°C
-
Washable
-
Surface Mount
Solder Pads
0.504" L x 0.504" W (12.80mm x 12.80mm)
0.406" (10.30mm)
7,269
In Stock
1 : ¥10.96000
Cut Tape (CT)
2,000 : ¥6.60259
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transducer, Externally Driven
Zero-Peak Signal
3.6 V
2.5 ~ 4.5V
2.73kHz
Magnetic
-
-
80dB @ 3.6V, 10cm
100mA
Side
-40°C ~ 85°C
-
-
-
Surface Mount
Solder Pads
0.295" L x 0.295" W (7.50mm x 7.50mm)
0.106" (2.70mm)
991
In Stock
1 : ¥10.96000
Box
Box
Active
Indicator, Internally Driven
DC
3 V
2 ~ 5V
2.4kHz
Magnetic
Single Tone
-
85dB @ 3V, 10cm
30mA
Top
-30°C ~ 70°C
-
Washable
-
Through Hole
PC Pins
0.472" Dia (12.00mm)
0.394" (10.00mm)
2,452
In Stock
1 : ¥11.64000
Cut Tape (CT)
1,000 : ¥7.40765
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transducer, Externally Driven
Zero-Peak Signal
3.6 V
3 ~ 5V
2.73kHz
Magnetic
-
-
85dB @ 3.6V, 10cm
90mA
Top
-40°C ~ 85°C
-
-
-
Surface Mount
Solder Pads
0.335" L x 0.335" W (8.50mm x 8.50mm)
0.138" (3.50mm)
65,653
In Stock
1 : ¥11.81000
Tray
Tray
Active
Indicator, Internally Driven
DC
5 V
3 ~ 7V
3.1kHz
Magnetic
Single Tone
-
83dB @ 5V, 10cm
30mA
Top
-20°C ~ 70°C
-
Washable
-
Through Hole
PC Pins
0.472" Dia (12.00mm)
0.315" (8.00mm)
252
In Stock
1 : ¥11.90000
Cut Tape (CT)
2,000 : ¥7.23395
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transducer, Externally Driven
Peak-Peak Signal
3 V
25V (Max)
4kHz
Piezo
Single Tone
-
65dB @ 3V, 10cm
5mA
Top
-30°C ~ 70°C
-
-
-
Surface Mount
Solder Pads
0.354" L x 0.354" W (9.00mm x 9.00mm)
0.094" (2.40mm)
CEP-1110
CEP-1110
BUZZER PIEZO 10V 24.00MM FLANGE
Same Sky (Formerly CUI Devices)
16,889
In Stock
1 : ¥12.16000
Bag
Bag
Active
Transducer, Externally Driven
Peak-Peak Signal
10 V
30V (Max)
-
Piezo
Single Tone
-
90dB @ 10V, 10cm
12mA
Top
-30°C ~ 85°C
-
-
-
Panel Mount, Flange
Wire Leads
0.945" Dia (24.00mm)
0.217" (5.50mm)
2,050
In Stock
1 : ¥12.24000
Tray
Tray
Active
Indicator, Internally Driven
DC
3 V
2 ~ 5V
2.7kHz
Magnetic
Single Tone
-
80dB @ 3V, 10cm
30mA
Top
-30°C ~ 70°C
-
Washable
-
Through Hole
PC Pins
0.378" Dia (9.60mm)
0.217" (5.50mm)
CPE-827
CPE-827
BUZZER PIEZO 10V 30.00MM FLANGE
Same Sky (Formerly CUI Devices)
30,908
In Stock
1 : ¥12.33000
Bag
Bag
Active
Transducer, Externally Driven
Peak-Peak Signal
10 V
50V (Max)
-
Piezo
Single Tone
-
97dB @ 10V, 10cm
11mA
Top
-30°C ~ 85°C
-
-
-
Panel Mount, Flange
Wire Leads
1.181" Dia (30.00mm)
0.220" (5.60mm)
CD-1206-SMT
CD-1206-SMT
BUZZER MAGNETIC 5V 12.00MM SMD
Same Sky (Formerly CUI Devices)
18,062
In Stock
1 : ¥13.18000
Tray
-
Tray
Active
Transducer, Externally Driven
Zero-Peak Signal
5 V
4 ~ 8V
2.4kHz
Magnetic
Single Tone
-
85dB @ 5V, 10cm
40mA
Top
-40°C ~ 70°C
-
Washable
-
Surface Mount
Solder Pads
0.472" Dia (12.00mm)
0.374" (9.50mm)
CMT-1203-SMT
CMT-1203-SMT-TR
BUZZER PIEZO 5V 12MM X 12MM SMD
Same Sky (Formerly CUI Devices)
8,273
In Stock
1 : ¥13.35000
Cut Tape (CT)
1,000 : ¥8.52270
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transducer, Externally Driven
Peak-Peak Signal
5 V
25V (Max)
4kHz
Piezo
Single Tone
-
81dB @ 5V, 10cm
5mA
Side
-40°C ~ 120°C
-
-
-
Surface Mount
Solder Pads
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.130" (3.30mm)
130,903
In Stock
1 : ¥13.70000
Cut Tape (CT)
1,000 : ¥7.07343
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transducer, Externally Driven
Zero-Peak Signal
5 V
1 ~ 6V
4kHz
Magnetic
-
-
100dB @ 5V, 10cm
150mA
Top
-40°C ~ 85°C
-
-
-
Surface Mount
Solder Pads
0.335" L x 0.335" W (8.50mm x 8.50mm)
0.177" (4.50mm)
5,105
In Stock
1 : ¥13.70000
Cut Tape (CT)
1,000 : ¥7.40765
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transducer, Externally Driven
Zero-Peak Signal
3.6 V
2.5 ~ 4.5V
3.1kHz
Magnetic
-
-
90dB @ 3.6V, 10cm
90mA
Side
-40°C ~ 85°C
-
-
-
Surface Mount
Solder Pads
0.335" L x 0.335" W (8.50mm x 8.50mm)
0.138" (3.50mm)
13,247
In Stock
1 : ¥14.72000
Cut Tape (CT)
2,000 : ¥9.19225
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transducer, Externally Driven
Zero-Peak Signal
3 V
2 ~ 5V
4kHz
Magnetic
-
-
75dB @ 3V, 10cm
100mA
Top
-40°C ~ 85°C
-
-
-
Surface Mount
Solder Pads
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.110" (2.80mm)
2,902
In Stock
1 : ¥14.72000
Cut Tape (CT)
2,000 : ¥9.19225
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transducer, Externally Driven
Zero-Peak Signal
3 V
2 ~ 5V
4kHz
Magnetic
-
-
75dB @ 3V, 10cm
100mA
Top
-40°C ~ 85°C
-
-
-
Surface Mount
Solder Pads
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.098" (2.50mm)
23,133
In Stock
1 : ¥14.81000
Cut Tape (CT)
800 : ¥9.60008
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transducer, Externally Driven
Zero-Peak Signal
3.6 V
2.5 ~ 4.5V
2.73kHz
Magnetic
Single Tone
-
83dB @ 3.6V, 10cm
110mA
Side
-40°C ~ 85°C
-
-
-
Surface Mount
Solder Pads
0.354" Dia (9.00mm)
0.106" (2.70mm)
7,856
In Stock
1 : ¥15.07000
Cut Tape (CT)
750 : ¥9.86899
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Indicator, Internally Driven
DC
3 V
2 ~ 5V
2.7kHz
Magnetic
-
-
80dB @ 3V, 10cm
30mA
Top
-40°C ~ 85°C
-
-
-
Surface Mount
Solder Pads
0.382" L x 0.382" W (9.70mm x 9.70mm)
0.224" (5.70mm)
Showing
of 407

Alarms, Buzzers, and Sirens


Alarms, Buzzers, and Sirens are devices that produce an audible signal usually like a steady high-pitched hum that is encased within a molded housing. The characteristics are driver circuitry, input type, voltage rated, voltage range, frequency, technology, operating mode, current supply, and port location. The technology is electromechanical, magnetic, piezo, and piezo (with feedback) with a frequency from multiple, 200Hz to 8kHz.